Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 56.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

Номер на артикул на RS: 736-1911Марка: Wurth Elektronik№ по каталога на производителя: 74275815Distrelec Article No.: 11063496
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Series

STAR-BUENO

Type

Snap Ferrite

Application

EMI Suppression

Material

4W620

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Outer Dimensions

24 x 24 x 56.2mm

Impedance at 100 MHz

350Ω

Aperture Diameter

8.5mm

Number of Apertures

1

Outer Depth

56.2mm

Outer Height

24mm

Outer Width

24mm

Distrelec Product Id

11063496

Страна на произход

Germany

Детайли за продукта

STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism

STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Информацията за складовите наличности временно не е налична.

€ 6,37

€ 6,37 Всеки (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 56.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm

€ 6,37

€ 6,37 Всеки (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 56.2mm, For EMI Suppression, Apertures: 1, Diameter 8.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,37
10 - 24€ 6,11
25 - 49€ 5,82
50 - 99€ 5,68
100+€ 5,55

Технически документи

Спецификации

Series

STAR-BUENO

Type

Snap Ferrite

Application

EMI Suppression

Material

4W620

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Outer Dimensions

24 x 24 x 56.2mm

Impedance at 100 MHz

350Ω

Aperture Diameter

8.5mm

Number of Apertures

1

Outer Depth

56.2mm

Outer Height

24mm

Outer Width

24mm

Distrelec Product Id

11063496

Страна на произход

Germany

Детайли за продукта

STAR-BUENO Snap Ferrite with Optical Closing Control Mechanism

STAR-BUENO snap ferrite sleeves from Wurth Elektronik feature an optical closing control mechanism. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. The use of key technology ensures that STAR-BUENO ferrites are reusable, making them ideal for cables with difficult access and test and measurement purposes.

Please note, the STAR-TEC key (74271) is sold separately. Refer to 815-0021 to order the key.

UL94-V0 plastic casing
2.5 mm to 8.5 mm round cables can be fastened
Typical applications include EMI suppression between 1 MHz and 1 GHz.

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.