Wurth Elektronik Steel Earthing Strap for Use with M3 Connections, 300 x 1.6mm

Номер на артикул на RS: 756-8698Марка: Wurth Elektronik№ по каталога на производителя: 74273715
brand-logo

Технически документи

Спецификации

Type

Earthing Strap

Length

300mm

For Use With

M3 connections

Width

2mm

Material

Steel

Dimensions

300 x 1.6mm

Height

8mm

Colour

Black

Страна на произход

Japan

Детайли за продукта

Wurth Earthing Belts

Wurth earthing belts offer an ideal earth to ground solution for use in a wide range of applications.

Excellent impedance characteristics over a wide frequency range
Thin and flexible belts for fast and easy installation
Operating temperature: –40 ºC to +85 ºC

Може да се интересувате от
RS PRO Earthing Strap Copper 300 x 13mm Diameter
€ 8,341Each (In a Pack of 5) (ex VAT)

P.O.A.

Wurth Elektronik Steel Earthing Strap for Use with M3 Connections, 300 x 1.6mm

P.O.A.

Wurth Elektronik Steel Earthing Strap for Use with M3 Connections, 300 x 1.6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Earthing Strap Copper 300 x 13mm Diameter
€ 8,341Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Type

Earthing Strap

Length

300mm

For Use With

M3 connections

Width

2mm

Material

Steel

Dimensions

300 x 1.6mm

Height

8mm

Colour

Black

Страна на произход

Japan

Детайли за продукта

Wurth Earthing Belts

Wurth earthing belts offer an ideal earth to ground solution for use in a wide range of applications.

Excellent impedance characteristics over a wide frequency range
Thin and flexible belts for fast and easy installation
Operating temperature: –40 ºC to +85 ºC

Може да се интересувате от
RS PRO Earthing Strap Copper 300 x 13mm Diameter
€ 8,341Each (In a Pack of 5) (ex VAT)