Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Split Flat Core, Inner dims. 52 x 2mm

Номер на артикул на RS: 260-6616Марка: Wurth Elektronik№ по каталога на производителя: 74272592Distrelec Article No.: 30317128
brand-logo

Технически документи

Спецификации

Maximum Number of Wires

40

Type

Split Flat Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

13 x 63 x 15mm

Inner Dimensions

52 x 2mm

Openable

Yes

Inner Height

2mm

Inner Width

52mm

Outer Depth

13mm

Outer Height

15mm

Outer Width

63mm

Детайли за продукта

Split ferrite block cores, ready for use with metal clamp and adhesive tape

Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,62

€ 8,62 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Split Flat Core, Inner dims. 52 x 2mm

€ 8,62

€ 8,62 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Split Flat Core, Inner dims. 52 x 2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Number of Wires

40

Type

Split Flat Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

13 x 63 x 15mm

Inner Dimensions

52 x 2mm

Openable

Yes

Inner Height

2mm

Inner Width

52mm

Outer Depth

13mm

Outer Height

15mm

Outer Width

63mm

Детайли за продукта

Split ferrite block cores, ready for use with metal clamp and adhesive tape

Simple attachment to cables that are already installed or provided with plug connectors
for serious interference problems with ribbon cables used on digital devices
Fully ready for use with metal clamp and adhesive tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more