Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mm

Технически документи
Спецификации
Brand
Wurth ElektronikMaximum Number of Wires
40
Type
Flat Cable Core
Application
RFI Suppression
Material
4W620
Outer Dimensions
33.1 x 71.3 x 16mm
Inner Dimensions
52 x 1.3mm
Openable
Yes
Inner Height
1.3mm
Inner Width
52mm
Outer Depth
33.1mm
Outer Height
16mm
Outer Width
71.3mm
Страна на произход
Germany
Детайли за продукта
Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.
€ 13,82
€ 13,82 Всеки (ex VAT)
1
€ 13,82
€ 13,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,82 |
10 - 99 | € 13,38 |
100 - 499 | € 12,11 |
500 - 999 | € 11,22 |
1000+ | € 10,65 |
Технически документи
Спецификации
Brand
Wurth ElektronikMaximum Number of Wires
40
Type
Flat Cable Core
Application
RFI Suppression
Material
4W620
Outer Dimensions
33.1 x 71.3 x 16mm
Inner Dimensions
52 x 1.3mm
Openable
Yes
Inner Height
1.3mm
Inner Width
52mm
Outer Depth
33.1mm
Outer Height
16mm
Outer Width
71.3mm
Страна на произход
Germany
Детайли за продукта
Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.