Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 50 max. wires, Inner dims. 64.5 x 1.27mm

Номер на артикул на RS: 367-4913Марка: Wurth Elektronik№ по каталога на производителя: 7427247Distrelec Article No.: 30187541
brand-logo

Технически документи

Спецификации

Maximum Number of Wires

50

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 84.5 x 16mm

Inner Dimensions

64.5 x 1.27mm

Openable

Yes

Inner Height

1.27mm

Inner Width

64.5mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

84.5mm

Страна на произход

Germany

Детайли за продукта

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,22

€ 13,22 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 50 max. wires, Inner dims. 64.5 x 1.27mm

€ 13,22

€ 13,22 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 50 max. wires, Inner dims. 64.5 x 1.27mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,22
10 - 99€ 12,81
100 - 499€ 11,56
500 - 999€ 10,74
1000+€ 10,21
Може да се интересувате от

Технически документи

Спецификации

Maximum Number of Wires

50

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 84.5 x 16mm

Inner Dimensions

64.5 x 1.27mm

Openable

Yes

Inner Height

1.27mm

Inner Width

64.5mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

84.5mm

Страна на произход

Germany

Детайли за продукта

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.

Може да се интересувате от