Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm

Номер на артикул на RS: 367-5326Марка: Wurth Elektronik№ по каталога на производителя: 7427246Distrelec Article No.: 30409991
brand-logo

Технически документи

Спецификации

Maximum Number of Wires

26

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 53.3 x 16mm

Inner Dimensions

34 x 28.5mm

Openable

Yes

Inner Height

28.5mm

Inner Width

34mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

53.3mm

Страна на произход

Germany

Детайли за продукта

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.

Информацията за складовите наличности временно не е налична.

€ 11,61

€ 11,61 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm

€ 11,61

€ 11,61 Всеки (ex VAT)

Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires, Inner dims. 34 x 28.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,61
10 - 99€ 11,24
100 - 499€ 10,13
500 - 999€ 9,40
1000+€ 8,95

Технически документи

Спецификации

Maximum Number of Wires

26

Type

Flat Cable Core

Application

RFI Suppression

Material

4W620

Outer Dimensions

33.1 x 53.3 x 16mm

Inner Dimensions

34 x 28.5mm

Openable

Yes

Inner Height

28.5mm

Inner Width

34mm

Outer Depth

33.1mm

Outer Height

16mm

Outer Width

53.3mm

Страна на произход

Germany

Детайли за продукта

Split Sleeve for Ribbon Cable Ferrites

STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.

Features

The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage

Product Application Information

Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.