Wurth Elektronik Openable Ferrite Sleeve with key, 62 x 60 x 55mm, For Especially for Applications in the Low Frequency

Номер на артикул на RS: 185-7115Марка: Wurth Elektronik№ по каталога на производителя: 74272251Distrelec Article No.: 30135748
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Type

Snap Ferrite

Series

STAR-TEC

Application

Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz

Material

Manganese-Zinc (Coating)

Key

Yes

Openable

Yes

Outer Dimensions

62 x 60 x 55mm

Impedance at 100 MHz

72Ω

Aperture Diameter

25mm

Number of Apertures

1

Outer Depth

62mm

Outer Height

55mm

Outer Width

60mm

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 219,74

€ 18,312 Each (In a Tray of 12) (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 62 x 60 x 55mm, For Especially for Applications in the Low Frequency

€ 219,74

€ 18,312 Each (In a Tray of 12) (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve with key, 62 x 60 x 55mm, For Especially for Applications in the Low Frequency
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Snap Ferrite

Series

STAR-TEC

Application

Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz

Material

Manganese-Zinc (Coating)

Key

Yes

Openable

Yes

Outer Dimensions

62 x 60 x 55mm

Impedance at 100 MHz

72Ω

Aperture Diameter

25mm

Number of Apertures

1

Outer Depth

62mm

Outer Height

55mm

Outer Width

60mm

Страна на произход

Germany