Wurth Elektronik Openable Ferrite Sleeve with key, 40 x 24 x 20mm, For Especially for Applications in the Low Frequency

Технически документи
Спецификации
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Application
Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz
Material
Manganese-Zinc (Coating)
Impedance at 25 MHz
28Ω
Key
Yes
Openable
Yes
Impedance at 100 MHz
100Ω
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Страна на произход
Germany
€ 4,99
€ 4,99 Всеки (ex VAT)
1
€ 4,99
€ 4,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,99 |
10 - 24 | € 4,79 |
25 - 49 | € 4,54 |
50 - 99 | € 4,20 |
100+ | € 3,74 |
Технически документи
Спецификации
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Application
Especially for Applications in the Low Frequency Range from 300 kHz → 30 Mhz
Material
Manganese-Zinc (Coating)
Impedance at 25 MHz
28Ω
Key
Yes
Openable
Yes
Impedance at 100 MHz
100Ω
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Страна на произход
Germany