Wurth Elektronik Openable Ferrite Sleeve with key, 35.1 x 31 x 28mm, For General Application, Safety Relevant

Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-FIX
Type
Snap Ferrite
Application
General Application, Safety Relevant Application
Material
4W620
Key
Yes
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
35.1 x 31 x 28mm
Impedance at 100 MHz
250Ω
Aperture Diameter
12.5mm
Number of Apertures
1
Outer Depth
31mm
Outer Height
28mm
Outer Width
35.1mm
Страна на произход
Germany
Детайли за продукта
STAR-FIX Snap Ferrite with Flexible Cable Fixing
Wurth Elektronik STAR-FIX snap ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
NiZn core material
UL94-V0 plastic casing
Patented technology
Suitable for applications where the cable diameter can vary
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 7,28
€ 7,28 Всеки (ex VAT)
Стандарт
1
€ 7,28
€ 7,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,28 |
5 - 9 | € 6,99 |
10 - 24 | € 6,64 |
25 - 49 | € 6,10 |
50+ | € 5,47 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-FIX
Type
Snap Ferrite
Application
General Application, Safety Relevant Application
Material
4W620
Key
Yes
Impedance at 25 MHz
156Ω
Openable
Yes
Outer Dimensions
35.1 x 31 x 28mm
Impedance at 100 MHz
250Ω
Aperture Diameter
12.5mm
Number of Apertures
1
Outer Depth
31mm
Outer Height
28mm
Outer Width
35.1mm
Страна на произход
Germany
Детайли за продукта
STAR-FIX Snap Ferrite with Flexible Cable Fixing
Wurth Elektronik STAR-FIX snap ferrites feature patented flexible cable fixing and the prefixing cable clamping system allows for easy assembly. The use of key technology ensures that STAR-FIX ferrite sleeves are reusable, making them ideal for cables with difficult access and test and measurement purposes.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
NiZn core material
UL94-V0 plastic casing
Patented technology
Suitable for applications where the cable diameter can vary
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.