Wurth Elektronik Openable Ferrite Sleeve with key, 31.5 x 35 x 28.3mm, For High Speed data lines, Apertures: 1,

Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-GAP
Type
STAR-GAP
Application
High Speed data lines
Material
4W620
Key
Yes
Openable
Yes
Outer Dimensions
31.5 x 35 x 28.3mm
Impedance at 100 MHz
72Ω
Aperture Diameter
13mm
Impedance at 500 MHz
400Ω
Number of Apertures
1
Outer Depth
35mm
Outer Height
28.3mm
Outer Width
31.5mm
Distrelec Product Id
16866354
Страна на произход
Germany
Детайли за продукта
Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock
STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.
These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
2 windings provide the best impedance/performance
STAR GAP snap ferrites feature a patented defined air gap
Up to 100 MHz data signals are not affected
These snap ferrites minimise SMPS and fast circuit interference
UL94-V0 plastic casing
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 6,78
€ 6,78 Всеки (ex VAT)
1
€ 6,78
€ 6,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,78 |
10 - 24 | € 6,51 |
25 - 49 | € 6,17 |
50 - 99 | € 5,68 |
100+ | € 5,08 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-GAP
Type
STAR-GAP
Application
High Speed data lines
Material
4W620
Key
Yes
Openable
Yes
Outer Dimensions
31.5 x 35 x 28.3mm
Impedance at 100 MHz
72Ω
Aperture Diameter
13mm
Impedance at 500 MHz
400Ω
Number of Apertures
1
Outer Depth
35mm
Outer Height
28.3mm
Outer Width
31.5mm
Distrelec Product Id
16866354
Страна на произход
Germany
Детайли за продукта
Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock
STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.
These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
2 windings provide the best impedance/performance
STAR GAP snap ferrites feature a patented defined air gap
Up to 100 MHz data signals are not affected
These snap ferrites minimise SMPS and fast circuit interference
UL94-V0 plastic casing
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.