Wurth Elektronik Openable Ferrite Sleeve, 23.7 x 36.9 x 18.2mm, For EMI Suppression, Apertures: 1, Diameter 6mm

Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-TEC
Type
STAR-TEC
Application
EMI Suppression
Material
4 W 620
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
23.7 x 36.9 x 18.2mm
Impedance at 100 MHz
100Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
36.9mm
Outer Height
18.2mm
Outer Width
23.7mm
Distrelec Product Id
15855352
Страна на произход
Germany
Детайли за продукта
Split Ferrite Sleeves in Plastic Shell with Snap-In Lock
STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.
Housing has no projecting parts
Key sold separately
UL94-V0 plastic case
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 4,43
€ 4,43 Всеки (ex VAT)
1
€ 4,43
€ 4,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,43 |
10 - 24 | € 4,24 |
25 - 49 | € 4,02 |
50 - 99 | € 3,72 |
100+ | € 3,32 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
STAR-TEC
Type
STAR-TEC
Application
EMI Suppression
Material
4 W 620
Key
No
Impedance at 25 MHz
28Ω
Openable
Yes
Outer Dimensions
23.7 x 36.9 x 18.2mm
Impedance at 100 MHz
100Ω
Aperture Diameter
6mm
Number of Apertures
1
Outer Depth
36.9mm
Outer Height
18.2mm
Outer Width
23.7mm
Distrelec Product Id
15855352
Страна на произход
Germany
Детайли за продукта
Split Ferrite Sleeves in Plastic Shell with Snap-In Lock
STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.
Housing has no projecting parts
Key sold separately
UL94-V0 plastic case
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.