Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Openable Ferrite Sleeve, 40.5 x 23.7 x 18.2mm, For General Application, Safety Relevant Application,

Номер на артикул на RS: 163-5426Марка: Wurth Elektronik№ по каталога на производителя: 74271111
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Type

Snap Ferrite

Series

STAR-TEC

Application

General Application, Safety Relevant Application

Material

4W620

Key

No

Impedance at 25 MHz

163Ω

Openable

Yes

Outer Dimensions

40.5 x 23.7 x 18.2mm

Impedance at 100 MHz

275Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Depth

23.7mm

Outer Height

18.2mm

Outer Width

40.5mm

Страна на произход

Italy

Детайли за продукта

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 154,90

€ 4,076 Each (In a Box of 38) (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve, 40.5 x 23.7 x 18.2mm, For General Application, Safety Relevant Application,

€ 154,90

€ 4,076 Each (In a Box of 38) (ex VAT)

Wurth Elektronik Openable Ferrite Sleeve, 40.5 x 23.7 x 18.2mm, For General Application, Safety Relevant Application,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
38 - 38€ 4,076€ 154,90
76+€ 3,913€ 148,71
Може да се интересувате от

Технически документи

Спецификации

Type

Snap Ferrite

Series

STAR-TEC

Application

General Application, Safety Relevant Application

Material

4W620

Key

No

Impedance at 25 MHz

163Ω

Openable

Yes

Outer Dimensions

40.5 x 23.7 x 18.2mm

Impedance at 100 MHz

275Ω

Aperture Diameter

5mm

Number of Apertures

1

Outer Depth

23.7mm

Outer Height

18.2mm

Outer Width

40.5mm

Страна на произход

Italy

Детайли за продукта

Split Ferrite Sleeves in Plastic Shell with Snap-In Lock

STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.

Housing has no projecting parts
Key sold separately
UL94-V0 plastic case

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от