Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm

Технически документи
Спецификации
Brand
Wurth ElektronikType
Toroid Core
Dimensions
61 x 35.5 x 12.7mm
Application
EMI Suppression
Material
4 W 620
Diameter
12.7mm
Height
12.7mm
Inner Diameter
35.5mm
Outer Diameter
12.7mm
Distrelec Product Id
30041768
Страна на произход
Taiwan, Province Of China
Детайли за продукта
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
€ 7,29
€ 7,29 Всеки (ex VAT)
Стандарт
1
€ 7,29
€ 7,29 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,29 |
5 - 14 | € 7,18 |
15 - 29 | € 7,06 |
30 - 44 | € 6,36 |
45+ | € 5,74 |
Технически документи
Спецификации
Brand
Wurth ElektronikType
Toroid Core
Dimensions
61 x 35.5 x 12.7mm
Application
EMI Suppression
Material
4 W 620
Diameter
12.7mm
Height
12.7mm
Inner Diameter
35.5mm
Outer Diameter
12.7mm
Distrelec Product Id
30041768
Страна на произход
Taiwan, Province Of China
Детайли за продукта
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable