Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 16 x 9 x 28mm

Номер на артикул на RS: 260-6773Марка: Wurth Elektronik№ по каталога на производителя: 7427005
brand-logo

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

16 x 9 x 28mm

Application

General Electronics

Material

4W620

Diameter

16mm

Height

28mm

Inner Diameter

9mm

Outer Diameter

16mm

Детайли за продукта

Ferrite Sleeves

Applications

Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 16 x 9 x 28mm

P.O.A.

Wurth Elektronik Ferrite Ring Ferrite Core, For: General Electronics, 16 x 9 x 28mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

16 x 9 x 28mm

Application

General Electronics

Material

4W620

Diameter

16mm

Height

28mm

Inner Diameter

9mm

Outer Diameter

16mm

Детайли за продукта

Ferrite Sleeves

Applications

Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от