Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 9.5 (Dia.) x 9.5mm

Номер на артикул на RS: 260-6745Марка: Wurth Elektronik№ по каталога на производителя: 74270033
brand-logo

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

9.5 (Dia.) x 9.5mm

Application

General Electronics

Material

3W800

Height

9.5mm

Inner Diameter

4.75mm

Outer Diameter

9.5mm

PRICED TO CLEAR

Yes

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 9.5 (Dia.) x 9.5mm

P.O.A.

Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 9.5 (Dia.) x 9.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Type

Ferrite Core

Dimensions

9.5 (Dia.) x 9.5mm

Application

General Electronics

Material

3W800

Height

9.5mm

Inner Diameter

4.75mm

Outer Diameter

9.5mm

PRICED TO CLEAR

Yes

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от