Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,

Номер на артикул на RS: 144-9783Марка: Wurth Elektronik№ по каталога на производителя: 74270033
brand-logo

Технически документи

Спецификации

Type

EMI Suppression Axial Ferrite Bead

Dimensions

9.5 x 4.75 x 9.5mm

Application

Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable

Material

3 W 800

Height

9.5mm

Inner Diameter

4.75mm

Outer Diameter

9.5mm

Страна на произход

Taiwan, Province Of China

€ 239,39

€ 0,479 Each (In a Bag of 500) (ex VAT)

Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,

€ 239,39

€ 0,479 Each (In a Bag of 500) (ex VAT)

Wurth Elektronik Ferrite Ring EMI Suppression Axial Ferrite Bead, For: Coaxial Cable, Multiconductor Wire, Wires,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

EMI Suppression Axial Ferrite Bead

Dimensions

9.5 x 4.75 x 9.5mm

Application

Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable

Material

3 W 800

Height

9.5mm

Inner Diameter

4.75mm

Outer Diameter

9.5mm

Страна на произход

Taiwan, Province Of China