Технически документи
Спецификации
Brand
Wurth ElektronikOverall Height
26.3mm
PCB Support Type
Adhesive-Backed Support
Body Height
16.3mm
Support Base Dimensions
20 x 20mm
PCB Hole Diameter
4mm
PCB Thickness
1.2 → 1.7mm
Material
Nylon
Support Base Length
20mm
Support Base Width
20mm
Страна на произход
Taiwan, Province Of China
€ 5,51
€ 0,551 Each (In a Pack of 10) (ex VAT)
10
€ 5,51
€ 0,551 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,551 | € 5,52 |
50 - 90 | € 0,522 | € 5,22 |
100 - 190 | € 0,505 | € 5,04 |
200+ | € 0,475 | € 4,75 |
Технически документи
Спецификации
Brand
Wurth ElektronikOverall Height
26.3mm
PCB Support Type
Adhesive-Backed Support
Body Height
16.3mm
Support Base Dimensions
20 x 20mm
PCB Hole Diameter
4mm
PCB Thickness
1.2 → 1.7mm
Material
Nylon
Support Base Length
20mm
Support Base Width
20mm
Страна на произход
Taiwan, Province Of China