Технически документи
Спецификации
Brand
Wurth ElektronikFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Compatible Fuse Sizes
Mini
Protection Category
PC2
Contact Material
Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Standards Met
cULus, RoHS Compliant, UL, UL94 V-0, VDE
Cap Style
Slotted
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Детайли за продукта
Wurth Panel mount fuse holders
Wurth panel mount fuse holders have a rated current of 10A. The WRSH Shocksafe fuse holders offer glow wire tested plastic to ensure greater safety and resiliance to heat.
Contact plating Matt tin over Nickel.
Contact material Copper alloy.
Suitable 5x20mm fuses.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 12,41
€ 2,482 Each (In a Pack of 5) (ex VAT)
5
€ 12,41
€ 2,482 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,482 | € 12,41 |
25 - 45 | € 2,182 | € 10,91 |
50 - 95 | € 2,106 | € 10,53 |
100 - 245 | € 1,935 | € 9,67 |
250+ | € 1,614 | € 8,07 |
Технически документи
Спецификации
Brand
Wurth ElektronikFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Compatible Fuse Sizes
Mini
Protection Category
PC2
Contact Material
Copper Alloy
Terminal Type
Solder
Compatible Fuse Length
20mm
Standards Met
cULus, RoHS Compliant, UL, UL94 V-0, VDE
Cap Style
Slotted
Compatible Fuse Diameter
5mm
International Protection Rating
IP40
Детайли за продукта
Wurth Panel mount fuse holders
Wurth panel mount fuse holders have a rated current of 10A. The WRSH Shocksafe fuse holders offer glow wire tested plastic to ensure greater safety and resiliance to heat.
Contact plating Matt tin over Nickel.
Contact material Copper alloy.
Suitable 5x20mm fuses.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.