Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, Panel Mount, length 9.0mm, Gold, Tin

Технически документи
Спецификации
Brand
Wurth ElektronikDC Power Connector Type
DC Socket
Current Rating
5.0A
Body Orientation
Right Angle
Voltage Rating
24.0 V
Width
14.5mm
Length
9.0mm
Mounting Type
Panel Mount
Pin Diameter
5.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Series
WR-DC
Страна на произход
China
Детайли за продукта
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
Centre Pin Dimensions
1224883 = 2.5mm
1631840 = 2.5mm
1224879 = 2.1mm
1631836 = 2.1mm
€ 4,74
€ 4,74 1 Pack of 5 (ex VAT)
1
€ 4,74
€ 4,74 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 4,74 |
2 - 9 | € 4,51 |
10 - 19 | € 4,27 |
20+ | € 4,02 |
Технически документи
Спецификации
Brand
Wurth ElektronikDC Power Connector Type
DC Socket
Current Rating
5.0A
Body Orientation
Right Angle
Voltage Rating
24.0 V
Width
14.5mm
Length
9.0mm
Mounting Type
Panel Mount
Pin Diameter
5.5mm
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Series
WR-DC
Страна на произход
China
Детайли за продукта
Wurth WR-DC PCB Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA66.
Centre Pin Dimensions
1224883 = 2.5mm
1631840 = 2.5mm
1224879 = 2.1mm
1631836 = 2.1mm