Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination

Номер на артикул на RS: 172-5349Марка: Wurth Elektronik№ по каталога на производителя: 693012040811
brand-logo

Технически документи

Спецификации

Card Type

Mini SIM Card

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

17.15mm

Width

24.7mm

Depth

1.8mm

Minimum Operating Temperature

-25°C

Series

6930

Maximum Operating Temperature

+85°C

Series Number

693012

Dimensions

17.15 x 24.7 x 1.8mm

Страна на произход

China

Детайли за продукта

Wurth WR-CDR Mini SIM SIM Card Connector

WR-CDR Mini SIM 6 way hinged SIM card connector with ejector. This WR-CDR Mini SIM card connector is right angle surface mounting with a black LCP insulator and gold plated contacts.

Memory Card Connectors

Информацията за складовите наличности временно не е налична.

€ 699,84

€ 1,166 Each (On a Reel of 600) (ex VAT)

Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination

€ 699,84

€ 1,166 Each (On a Reel of 600) (ex VAT)

Wurth Elektronik, 693012 6 Way Right Angle Mini Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Card Type

Mini SIM Card

Gender

Female

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

17.15mm

Width

24.7mm

Depth

1.8mm

Minimum Operating Temperature

-25°C

Series

6930

Maximum Operating Temperature

+85°C

Series Number

693012

Dimensions

17.15 x 24.7 x 1.8mm

Страна на произход

China

Детайли за продукта

Wurth WR-CDR Mini SIM SIM Card Connector

WR-CDR Mini SIM 6 way hinged SIM card connector with ejector. This WR-CDR Mini SIM card connector is right angle surface mounting with a black LCP insulator and gold plated contacts.

Memory Card Connectors