Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik USB 3.0, Male USB A to Male Micro USB B, 1m

Номер на артикул на RS: 748-0923Марка: Wurth Elektronik№ по каталога на производителя: 692904100000
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Connector B Gender

Male

Connector B

Micro USB B

Connector A

USB A

Connector A Gender

Male

Детайли за продукта

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,99

€ 13,99 Всеки (ex VAT)

Wurth Elektronik USB 3.0, Male USB A to Male Micro USB B, 1m

€ 13,99

€ 13,99 Всеки (ex VAT)

Wurth Elektronik USB 3.0, Male USB A to Male Micro USB B, 1m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 13,99
15 - 49€ 13,28
50 - 99€ 12,93
100 - 249€ 11,89
250+€ 11,30
Може да се интересувате от

Технически документи

Спецификации

Length

1m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Connector B Gender

Male

Connector B

Micro USB B

Connector A

USB A

Connector A Gender

Male

Детайли за продукта

USB 3.0 Cable Assemblies

From Wurth Elektronik, a range of USB 3.0 cable assemblies with various gender Standard-A, Standard-B and Micro-B connectors. With each cable measuring 1m in length, this highly versatile range of cable assemblies is suitable for many USB 3.0 applications.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Може да се интересувате от