Wurth Elektronik 5027 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

Номер на артикул на RS: 191-5704Марка: Wurth Elektronik№ по каталога на производителя: 691502710003
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

15mm

Material

Polyamide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 414,46

€ 0,691 Each (In a Box of 600) (ex VAT)

Wurth Elektronik 5027 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 414,46

€ 0,691 Each (In a Box of 600) (ex VAT)

Wurth Elektronik 5027 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

15A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

1.6 kV, 300 V ac

Series

5027

Width

7.5mm

Depth

10mm

Length

15mm

Material

Polyamide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more