Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
4A
Body Orientation
45 °
Colour
Grey
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac
Series
4124
Width
12mm
Depth
13.2mm
Length
43.41mm
Страна на произход
Italy
€ 168,89
€ 3,378 Each (In a Bag of 50) (ex VAT)
50
€ 168,89
€ 3,378 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 150 | € 3,378 | € 168,89 |
200+ | € 3,091 | € 154,57 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
4A
Body Orientation
45 °
Colour
Grey
Voltage Rating
1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac
Series
4124
Width
12mm
Depth
13.2mm
Length
43.41mm
Страна на произход
Italy