Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, 5mm Pitch, 385, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination, 691385700007

Номер на артикул на RS: 191-2696Марка: Wurth Elektronik№ по каталога на производителя: 691385700007
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5mm

Series

385

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

14A

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Colour

Grey

Material

PC

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,32

€ 3,161 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 5mm Pitch, 385, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination, 691385700007
Изберете тип опаковка

€ 6,32

€ 3,161 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik, 5mm Pitch, 385, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination, 691385700007
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 3,161€ 6,32
10+€ 2,799€ 5,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

5mm

Series

385

Number Of Rows

1

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

14A

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Colour

Grey

Material

PC

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more