Wurth Elektronik, 3.81mm Pitch, 368B, 10 Way, Vertical, Pluggable Terminal Block, Plug, PCB Mount, Solder Termination,

Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.81mm
Series
368B
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
14A
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Colour
Green
Length
96.52mm
Depth
13.8mm
Material
Nylon 66
Страна на произход
China
€ 308,63
€ 5,144 Each (In a Box of 60) (ex VAT)
60
€ 308,63
€ 5,144 Each (In a Box of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
60 - 180 | € 5,144 | € 308,63 |
240+ | € 4,557 | € 273,43 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
3.81mm
Series
368B
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
PCB Mount
Termination Method
Solder
Current Rating
14A
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Colour
Green
Length
96.52mm
Depth
13.8mm
Material
Nylon 66
Страна на произход
China