Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Series
3663
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10A
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac
Colour
Green
Material
Nylon 66
Страна на произход
China
€ 14,73
€ 2,945 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 14,73
€ 2,945 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 2,945 | € 14,73 |
10 - 45 | € 2,636 | € 13,18 |
50 - 95 | € 2,388 | € 11,94 |
100+ | € 2,113 | € 10,57 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Series
3663
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10A
Voltage Rating
1.6 kV, 2.5 kV, 300 V ac
Colour
Green
Material
Nylon 66
Страна на произход
China