Wurth Elektronik, 3.81mm Pitch, 361, 19 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

Номер на артикул на RS: 191-6480Марка: Wurth Elektronik№ по каталога на производителя: 691361300019
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

19

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,39

€ 14,39 Всеки (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 361, 19 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Изберете тип опаковка

€ 14,39

€ 14,39 Всеки (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 361, 19 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 14,39
10+€ 12,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

19

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

1.6 kV

Colour

Green

Material

Polyamide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more