Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, 3.81mm Pitch, 361, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Номер на артикул на RS: 825-0837Марка: Wurth Elektronik№ по каталога на производителя: 691361300003Distrelec Article No.: 11052544
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.5A

Voltage Rating

300 V ac

Colour

Green

Length

11.43mm

Material

Polyamide

Distrelec Product Id

11052544

Страна на произход

China

Детайли за продукта

Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 3.81mm Pitch Two Part Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,75

€ 1,75 Всеки (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 361, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

€ 1,75

€ 1,75 Всеки (ex VAT)

Wurth Elektronik, 3.81mm Pitch, 361, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,75
10 - 49€ 1,62
50 - 99€ 1,48
100 - 249€ 1,43
250+€ 1,37
Може да се интересувате от

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

361

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.5A

Voltage Rating

300 V ac

Colour

Green

Length

11.43mm

Material

Polyamide

Distrelec Product Id

11052544

Страна на произход

China

Детайли за продукта

Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

Wurth 3.81mm Pitch Two Part Terminal Blocks

Може да се интересувате от