Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Series
353
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV, 300 V ac
Colour
Green
Material
Polyamide
Страна на произход
China
€ 313,14
€ 3,914 Each (In a Box of 80) (ex VAT)
80
€ 313,14
€ 3,914 Each (In a Box of 80) (ex VAT)
80
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
80 - 160 | € 3,914 | € 313,14 |
240+ | € 3,597 | € 287,80 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
5.08mm
Series
353
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10A
Voltage Rating
1.6 kV, 300 V ac
Colour
Green
Material
Polyamide
Страна на произход
China