Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
353
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Страна на произход
China
Детайли за продукта
Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.
Wurth 5.08mm Pitch Two Part Terminal Blocks
€ 4,82
€ 4,82 Всеки (ex VAT)
1
€ 4,82
€ 4,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,82 |
10 - 49 | € 4,48 |
50 - 99 | € 4,20 |
100 - 249 | € 4,00 |
250+ | € 3,83 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
353
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V ac
Colour
Green
Material
Polyamide
Страна на произход
China
Детайли за продукта
Wurth WR-TBL 353 Series 5.08mm Pitch Screwless Vertical Terminal Block Plug Connectors
WR-TBL 353 series 5.08mm pitch screwless push-in vertical terminal block plug connectors with a green UL94-V0 PA66 housing and stainless steel wire guard. These 353 series 5.08mm pitch screwless push-in pluggable terminal block connectors accept a wire size of AWG 26-12.