Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
352
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Voltage Rating
300 V ac
Colour
Green
Depth
26mm
Length
20.32mm
Material
Polyamide
Страна на произход
China
Детайли за продукта
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
€ 2,40
€ 2,40 Всеки (ex VAT)
1
€ 2,40
€ 2,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,40 |
10 - 49 | € 2,28 |
50 - 99 | € 2,14 |
100 - 249 | € 2,10 |
250+ | € 2,06 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Series
352
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
17A
Voltage Rating
300 V ac
Colour
Green
Depth
26mm
Length
20.32mm
Material
Polyamide
Страна на произход
China
Детайли за продукта
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount terminal block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.