Wurth Elektronik, 5.08mm Pitch, 351, 10 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,

Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Length
50.8mm
Width
15.1mm
€ 52,71
€ 5,27 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
10
€ 52,71
€ 5,27 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
10
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Length
50.8mm
Width
15.1mm