Wurth Elektronik, 5.08mm Pitch, 351, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

Номер на артикул на RS: 121-6822Марка: Wurth Elektronik№ по каталога на производителя: 691351500004
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

Страна на произход

China

Детайли за продукта

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 360,81

€ 2,004 Each (In a Box of 180) (ex VAT)

Wurth Elektronik, 5.08mm Pitch, 351, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

€ 360,81

€ 2,004 Each (In a Box of 180) (ex VAT)

Wurth Elektronik, 5.08mm Pitch, 351, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
180 - 360€ 2,004€ 360,81
540 - 720€ 1,931€ 347,55
900+€ 1,834€ 330,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

351

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

Страна на произход

China

Детайли за продукта

Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors

WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more