Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, 7.62mm Pitch, 3134, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

Номер на артикул на RS: 826-7481Марка: Wurth Elektronik№ по каталога на производителя: 691313410003
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Детайли за продукта

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth

Информацията за складовите наличности временно не е налична.

€ 0,74

€ 0,74 Всеки (ex VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

€ 0,74

€ 0,74 Всеки (ex VAT)

Wurth Elektronik, 7.62mm Pitch, 3134, 3 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,74
10 - 49€ 0,69
50 - 499€ 0,67
500 - 999€ 0,63
1000+€ 0,53

Технически документи

Спецификации

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

7.62mm

Series

3134

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Детайли за продукта

Wurth WR-TBL 3134 Series 7.62mm Pitch PCB Terminal Block Right Angle Closed Header Connectors

WR-TBL 3134 series 7.62mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

7.62mm Pitch - Wurth