Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
311
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Детайли за продукта
Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 311 series 5.08mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
€ 0,68
€ 0,68 Всеки (ex VAT)
1
€ 0,68
€ 0,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 0,68 |
10 - 49 | € 0,53 |
50 - 499 | € 0,51 |
500+ | € 0,46 |
Технически документи
Спецификации
Brand
Wurth ElektronikPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
311
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20.0A
Voltage Rating
300.0 V
Детайли за продукта
Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 311 series 5.08mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.