Wurth Elektronik 2431 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

Номер на артикул на RS: 190-8785Марка: Wurth Elektronik№ по каталога на производителя: 691243100009
brand-logo

Технически документи

Спецификации

Number Of Contacts

9

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2431

Width

7.3mm

Depth

9.1mm

Length

31.5mm

Material

Nylon 66

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 798,29

€ 3,991 Each (In a Bag of 200) (ex VAT)

Wurth Elektronik 2431 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 798,29

€ 3,991 Each (In a Bag of 200) (ex VAT)

Wurth Elektronik 2431 Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2431

Width

7.3mm

Depth

9.1mm

Length

31.5mm

Material

Nylon 66

Страна на произход

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more