Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

Номер на артикул на RS: 190-8727Марка: Wurth Elektronik№ по каталога на производителя: 691241810007
brand-logo

Технически документи

Спецификации

Number Of Contacts

7

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

8.1mm

Depth

10mm

Length

65mm

Material

Nylon 66

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 130,73

€ 2,615 Each (In a Bag of 50) (ex VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 130,73

€ 2,615 Each (In a Bag of 50) (ex VAT)

Wurth Elektronik 2418 Series PCB Terminal Block, 7-Contact, 10mm Pitch, PCB Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 150€ 2,615€ 130,73
200+€ 2,393€ 119,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

7

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2418

Width

8.1mm

Depth

10mm

Length

65mm

Material

Nylon 66

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more