Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
Series
2418
Depth
8.1mm
Length
25mm
Material
Nylon 66
Width
10mm
Страна на произход
Italy
€ 181,16
€ 0,906 Each (In a Bag of 200) (ex VAT)
200
€ 181,16
€ 0,906 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
10mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac
Series
2418
Depth
8.1mm
Length
25mm
Material
Nylon 66
Width
10mm
Страна на произход
Italy