Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2417
Depth
10mm
Length
30mm
Material
Nylon 66
Width
8.1mm
Страна на произход
Italy
€ 250,85
€ 1,254 Each (In a Bag of 200) (ex VAT)
200
€ 250,85
€ 1,254 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
6
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2417
Depth
10mm
Length
30mm
Material
Nylon 66
Width
8.1mm
Страна на произход
Italy