Wurth Elektronik 2417 Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

Номер на артикул на RS: 190-8704Марка: Wurth Elektronik№ по каталога на производителя: 691241700008
brand-logo

Технически документи

Спецификации

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2417

Width

8.1mm

Depth

10mm

Length

40mm

Material

Nylon 66

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 256,20

€ 2,562 Each (In a Bag of 100) (ex VAT)

Wurth Elektronik 2417 Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

€ 256,20

€ 2,562 Each (In a Bag of 100) (ex VAT)

Wurth Elektronik 2417 Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 200€ 2,562€ 256,20
300+€ 2,439€ 243,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

8

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2417

Width

8.1mm

Depth

10mm

Length

40mm

Material

Nylon 66

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more