Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 2415 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 191-0258Марка: Wurth Elektronik№ по каталога на производителя: 691241500006
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2415

Width

10mm

Depth

8.1mm

Length

30.48mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,28

€ 2,856 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 2415 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Изберете тип опаковка

€ 14,28

€ 2,856 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 2415 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 2,856€ 14,28
10 - 45€ 2,673€ 13,36
50+€ 2,276€ 11,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2415

Width

10mm

Depth

8.1mm

Length

30.48mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more