Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
14A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2167
Width
9.8mm
Depth
13.8mm
Length
15.6mm
Страна на произход
Italy
€ 326,68
€ 1,307 Each (In a Bag of 250) (ex VAT)
250
€ 326,68
€ 1,307 Each (In a Bag of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
14A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2167
Width
9.8mm
Depth
13.8mm
Length
15.6mm
Страна на произход
Italy