Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 2167 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 190-8626Марка: Wurth Elektronik№ по каталога на производителя: 691216700002
brand-logo

Технически документи

Спецификации

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2167

Width

13.8mm

Depth

9.8mm

Length

10.6mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 205,31

€ 0,821 Each (In a Bag of 250) (ex VAT)

Wurth Elektronik 2167 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 205,31

€ 0,821 Each (In a Bag of 250) (ex VAT)

Wurth Elektronik 2167 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2 kV, 250 V ac, 300 V ac

Series

2167

Width

13.8mm

Depth

9.8mm

Length

10.6mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more