Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
2141
Depth
8.5mm
Length
7.4mm
Material
Brass, Polyamide
Width
7.4mm
Детайли за продукта
Wurth WR-TBL 2141 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 and have green UL94-V0 PA66 insulators and brass contacts.
Wurth 3.5mm Pitch Terminal Blocks
€ 0,90
€ 0,90 Всеки (ex VAT)
1
€ 0,90
€ 0,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 0,90 |
10 - 49 | € 0,80 |
50 - 499 | € 0,74 |
500 - 999 | € 0,66 |
1000+ | € 0,61 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V ac
Series
2141
Depth
8.5mm
Length
7.4mm
Material
Brass, Polyamide
Width
7.4mm
Детайли за продукта
Wurth WR-TBL 2141 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 and have green UL94-V0 PA66 insulators and brass contacts.