Wurth Elektronik 2138 Series PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 191-0018Марка: Wurth Elektronik№ по каталога на производителя: 691213800002
brand-logo

Технически документи

Спецификации

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2138

Width

10mm

Depth

8.1mm

Length

15mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,08

€ 1,216 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 2138 Series PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Изберете тип опаковка

€ 6,08

€ 1,216 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 2138 Series PCB Terminal Block, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 15€ 1,216€ 6,08
20 - 45€ 1,138€ 5,69
50 - 95€ 0,97€ 4,85
100+€ 0,937€ 4,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

2

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

14A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac

Series

2138

Width

10mm

Depth

8.1mm

Length

15mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more