Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 211 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 826-7276Марка: Wurth Elektronik№ по каталога на производителя: 691211720003
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

211

Depth

15.5mm

Length

15.6mm

Material

Brass, Polyamide

Width

13.7mm

Детайли за продукта

Wurth WR-TBL 211 Series 5mm 45° Entry Modular Terminal Block Connectors, 15.5mm Height

WR-TBL 211 series 5mm pitch PCB terminal block connectors with a 45° wire entry, side interlocking and a 15.5mm height. These 211 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 24-12 and have a green UL94-V0 PA66 insulator and tin plated brass contacts.

Wurth 5.0mm Pitch Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 1,65

€ 1,65 Всеки (ex VAT)

Wurth Elektronik 211 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 1,65

€ 1,65 Всеки (ex VAT)

Wurth Elektronik 211 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

211

Depth

15.5mm

Length

15.6mm

Material

Brass, Polyamide

Width

13.7mm

Детайли за продукта

Wurth WR-TBL 211 Series 5mm 45° Entry Modular Terminal Block Connectors, 15.5mm Height

WR-TBL 211 series 5mm pitch PCB terminal block connectors with a 45° wire entry, side interlocking and a 15.5mm height. These 211 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 24-12 and have a green UL94-V0 PA66 insulator and tin plated brass contacts.

Wurth 5.0mm Pitch Terminal Blocks