Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
13.5A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
1357
Width
7.5mm
Depth
10mm
Length
40mm
Material
PC
€ 173,45
€ 1,734 Each (In a Bag of 100) (ex VAT)
100
€ 173,45
€ 1,734 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 200 | € 1,734 | € 173,45 |
300+ | € 1,652 | € 165,15 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
13.5A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
1357
Width
7.5mm
Depth
10mm
Length
40mm
Material
PC