Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
4
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
1318
Width
8.5mm
Depth
15.5mm
Length
35mm
Material
PC
Страна на произход
Italy
€ 13,94
€ 2,789 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,94
€ 2,789 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 15 | € 2,789 | € 13,94 |
20 - 45 | € 2,483 | € 12,41 |
50+ | € 2,232 | € 11,16 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
4
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
16A
Body Orientation
Horizontal
Colour
Grey
Voltage Rating
1.6 kV, 3 kV, 300 V ac, 750 V ac
Series
1318
Width
8.5mm
Depth
15.5mm
Length
35mm
Material
PC
Страна на произход
Italy