Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 102 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 826-7220Марка: Wurth Elektronik№ по каталога на производителя: 691102710003
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

102

Depth

9.9mm

Length

16.2mm

Material

Brass, Polyamide

Width

7.5mm

Детайли за продукта

Wurth WR-TBL 102 Series 5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 102 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 101 series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 5.0mm Pitch Terminal Blocks

Информацията за складовите наличности временно не е налична.

€ 1,09

€ 1,09 Всеки (ex VAT)

Wurth Elektronik 102 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 1,09

€ 1,09 Всеки (ex VAT)

Wurth Elektronik 102 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,09
10 - 49€ 0,92
50 - 499€ 0,84
500 - 999€ 0,76
1000+€ 0,69

Технически документи

Спецификации

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

15A

Body Orientation

Straight

Colour

Blue

Voltage Rating

300 V ac

Series

102

Depth

9.9mm

Length

16.2mm

Material

Brass, Polyamide

Width

7.5mm

Детайли за продукта

Wurth WR-TBL 102 Series 5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 102 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 101 series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 5.0mm Pitch Terminal Blocks