Wurth Elektronik 101 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Номер на артикул на RS: 826-7214Марка: Wurth Elektronik№ по каталога на производителя: 691101710002Distrelec Article No.: 11052549
brand-logo

Технически документи

Спецификации

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Blue

Voltage Rating

250 V ac

Series

101

Depth

12.6mm

Length

11.2mm

Material

Brass, Polyamide

Width

9mm

Детайли за продукта

Wurth WR-TBL 101 Series 5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 101 series 5mm pitch PCB terminal block connectors with a horizontal wire orientation and side interlocking. These 101 series series 5mm PCB terminal blocks use a 'slot' type M3 screw terminal which accepts a wire size of AWG 26-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 5.0mm Pitch Terminal Blocks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,70

€ 0,70 Всеки (ex VAT)

Wurth Elektronik 101 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

€ 0,70

€ 0,70 Всеки (ex VAT)

Wurth Elektronik 101 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,70
10 - 49€ 0,55
50 - 499€ 0,54
500 - 999€ 0,50
1000+€ 0,49
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Blue

Voltage Rating

250 V ac

Series

101

Depth

12.6mm

Length

11.2mm

Material

Brass, Polyamide

Width

9mm

Детайли за продукта

Wurth WR-TBL 101 Series 5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 101 series 5mm pitch PCB terminal block connectors with a horizontal wire orientation and side interlocking. These 101 series series 5mm PCB terminal blocks use a 'slot' type M3 screw terminal which accepts a wire size of AWG 26-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 5.0mm Pitch Terminal Blocks

Може да се интересувате от